
264A | |
|---|---|
DigiKey Part Number | 2827-264A-ND |
Manufacturer | |
Manufacturer Product Number | 264A |
Description | BRUSHES - REPLACEMENT TIP FOR 26 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelta Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Replacement Tip | |
For Use With/Related Products | 264 Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 44,24875 Kč | 1 061,97 Kč |
| 48 | 42,82792 Kč | 2 055,74 Kč |
| 72 | 42,01528 Kč | 3 025,10 Kč |
| 120 | 41,01417 Kč | 4 921,70 Kč |
| 168 | 40,36839 Kč | 6 781,89 Kč |
| 240 | 39,69504 Kč | 9 526,81 Kč |
| 600 | 38,01700 Kč | 22 810,20 Kč |
| 1 200 | 36,79575 Kč | 44 154,90 Kč |
| 2 400 | 35,61485 Kč | 85 475,64 Kč |
| Unit Price without VAT: | 44,24875 Kč |
|---|---|
| Unit Price with VAT: | 53,54099 Kč |



