
260E-ESD | |
|---|---|
DigiKey Part Number | 2827-260E-ESD-ND |
Manufacturer | |
Manufacturer Product Number | 260E-ESD |
Description | SPATULA - MINI - STRAIGHT .008" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Spatula |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelta Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Type | Spatula | |
For Use With/Related Products | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 220,39000 Kč | 220,39 Kč |
| 5 | 204,22800 Kč | 1 021,14 Kč |
| 10 | 197,63800 Kč | 1 976,38 Kč |
| 25 | 189,27320 Kč | 4 731,83 Kč |
| Unit Price without VAT: | 220,39000 Kč |
|---|---|
| Unit Price with VAT: | 266,67190 Kč |







