227B-ET
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

227B-ET

DigiKey Part Number
2827-227B-ET-ND
Manufacturer
Manufacturer Product Number
227B-ET
Description
PIN VISE - STRAIGHT 0-.025" - BR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Pin Vise
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Excelta Corporation
Series
-
Packaging
Tube
Part Status
Active
Tool Type
Pin Vise
For Use With/Related Products
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1612,19000 Kč612,19 Kč
5567,49200 Kč2 837,46 Kč
10549,20400 Kč5 492,04 Kč
25525,98240 Kč13 149,56 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:612,19000 Kč
Unit Price with VAT:740,74990 Kč