
214-H | |
|---|---|
DigiKey Part Number | 2827-214-H-ND |
Manufacturer | |
Manufacturer Product Number | 214-H |
Description | BRUSH DBL HEAD HAIR HORSE 1PCS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Brush, Double Head Hair, Horse Tip 1 PC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelta Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Brush, Double Head | |
Tip Material | Hair, Horse | |
Handle Material | Steel, Stainless | |
Features | - | |
Handle Length | - | |
Quantity | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 509,71000 Kč | 509,71 Kč |
| 5 | 472,46600 Kč | 2 362,33 Kč |
| 12 | 453,33000 Kč | 5 439,96 Kč |
| 36 | 430,43472 Kč | 15 495,65 Kč |
| Unit Price without VAT: | 509,71000 Kč |
|---|---|
| Unit Price with VAT: | 616,74910 Kč |








