
212A-H | |
|---|---|
DigiKey Part Number | 2827-212A-H-ND |
Manufacturer | |
Manufacturer Product Number | 212A-H |
Description | BRUSH SNGL HEAD HAIR 1 PC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Brush, Single Head Hair, Horse Tip 1 PC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelta Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Brush, Single Head | |
Tip Material | Hair, Horse | |
Handle Material | Steel, Stainless | |
Features | - | |
Handle Length | - | |
Quantity | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 470,15000 Kč | 470,15 Kč |
| 5 | 435,66600 Kč | 2 178,33 Kč |
| 12 | 418,01750 Kč | 5 016,21 Kč |
| 36 | 396,90889 Kč | 14 288,72 Kč |
| Unit Price without VAT: | 470,15000 Kč |
|---|---|
| Unit Price with VAT: | 568,88150 Kč |




