1-SA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-SA

DigiKey Part Number
2827-1-SA-ND
Manufacturer
Manufacturer Product Number
1-SA
Description
TWEEZERS - 3 STAR STRAIGHT VERY
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Tweezers Anti-Magnetic Pointed Very Fine 4.50" (114.3mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Excelta Corporation
Series
-
Packaging
Box
Part Status
Active
Features
Anti-Magnetic
Tip Style
Pointed
Tip Type
Very Fine
Tip Shape
Straight
Length - Overall
4.50" (114.3mm)
Pattern Number
-
Material
Stainless Steel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 090,65000 Kč1 090,65 Kč
51 010,88000 Kč5 054,40 Kč
12969,99333 Kč11 639,92 Kč
36921,04694 Kč33 157,69 Kč
Manufacturers Standard Package
Unit Price without VAT:1 090,65000 Kč
Unit Price with VAT:1 319,68650 Kč