XLCC0.jpg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
XLCC0.jpg
XLCC0_view2.jpg

XLCC0

DigiKey Part Number
633-XLCC0-ND
Manufacturer
Manufacturer Product Number
XLCC0
Description
CONFIGURABLE POWER SUPPLY
Manufacturer Standard Lead Time
50 Weeks
Customer Reference
Detailed Description
600 W 4 Slot AC DC Configurable Power Supply Chassis
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EXCELSYS / Advanced Energy
Series
Packaging
Box
Part Status
Active
User Configuration
-
Type
Standard
Number of Positions
4
Voltage - Input
85 ~ 264 VAC, 120 ~ 380 VDC
Power (Watts)
600 W
Voltage - Isolation
3 kV
Efficiency
89%
Features
5V, 500mA Auxilary Output, Conformal Coating
Operating Temperature
-20°C ~ 70°C (With Derating)
Size / Dimension
10.24" L x 3.50" W (260.0mm x 89.0mm)
Height
1.59" (40.40mm)
Approval Agency
CE, cURus
Input Connector
IEC 320-C14
Current - Leakage
1.5 mA
Cooling Type
Fan - Standard Airflow
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
16 108,64000 Kč6 108,64 Kč
55 647,45600 Kč28 237,28 Kč
105 459,66100 Kč54 596,61 Kč
255 220,87440 Kč130 521,86 Kč
Manufacturers Standard Package
Unit Price without VAT:6 108,64000 Kč
Unit Price with VAT:7 391,45440 Kč