
CX06S-0000-N1A | |
|---|---|
DigiKey Part Number | 633-CX06S-0000-N1A-ND |
Manufacturer | |
Manufacturer Product Number | CX06S-0000-N1A |
Description | CONFIG POWER CHASSIS 600W 4 SLOT |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 600 W 4 Slot AC DC Configurable Power Supply Chassis |
Datasheet | Datasheet |
Category | Efficiency 94% |
Manufacturer EXCELSYS / Advanced Energy | Features 12V, 1.96A Auxilary Output |
Series | Operating Temperature -40°C ~ 85°C (With Derating) |
Packaging Bulk | Size / Dimension 8.50" L x 4.50" W (215.9mm x 114.3mm) |
Part Status Active | Height 1.50" (38.1mm) |
Type Medical | Approval Agency CE |
Number of Positions 4 | Input Connector IEC 320-C14 |
Voltage - Input 85 ~ 264 VAC, 120 ~ 300 VDC | Current - Leakage 393 µA |
Power (Watts) 600 W | Cooling Type Convection |
Voltage - Isolation 4 kV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 269,30000 Kč | 7 269,30 Kč |
| 5 | 6 720,45200 Kč | 33 602,26 Kč |
| 10 | 6 496,97000 Kč | 64 969,70 Kč |
| 25 | 6 212,82120 Kč | 155 320,53 Kč |
| Unit Price without VAT: | 7 269,30000 Kč |
|---|---|
| Unit Price with VAT: | 8 795,85300 Kč |











