Similar
Similar
Similar

LXV150-012SW | |
|---|---|
DigiKey Part Number | 633-1102-ND |
Manufacturer | |
Manufacturer Product Number | LXV150-012SW |
Description | LED DRIVER CV AC/DC 12V 12.5A |
Customer Reference | |
Detailed Description | 12.5A 12V Constant Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Power (Watts) 150 W |
Manufacturer EXCELSYS / Advanced Energy | Voltage - Isolation 3.75 kV |
Series | Features OCP, OTP, OVP, SCP |
Packaging Box | Ratings IP67 |
Part Status Obsolete | Operating Temperature -35°C ~ 70°C |
DigiKey Programmable Not Verified | Efficiency 92% |
Type Constant Voltage | Termination Style Wire Leads |
Topology AC DC Converter | Size / Dimension 7.84" L x 2.66" W x 1.58" H (199.0mm x 67.5mm x 40.0mm) |
Number of Outputs 1 | Approval Agency CE, cULus, EN |
Voltage - Input (Min) 90VAC | Mounting Type Chassis Mount |
Voltage - Input (Max) 305VAC | Weight 2.3 lbs (1 kg) |
Voltage - Output 12V | Base Product Number |
Current - Output (Max) 12.5A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LPV-150-12 | MEAN WELL USA Inc. | 75 | 1866-3290-ND | 699,23000 Kč | Similar |
| LPVL-150-12 | MEAN WELL USA Inc. | 1 104 | 1866-3310-ND | 699,23000 Kč | Similar |
| PWM-120-12 | MEAN WELL USA Inc. | 184 | 1866-3932-ND | 970,11000 Kč | Similar |




