
LPV-150-12 | |
|---|---|
DigiKey Part Number | 1866-3290-ND |
Manufacturer | |
Manufacturer Product Number | LPV-150-12 |
Description | LED DRIVER CV AC/DC 12V 10A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10A 12V Constant Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | LPV-150-12 Models |
Category | Current - Output (Max) 10A |
Manufacturer MEAN WELL USA Inc. | Power (Watts) 120 W |
Series | Voltage - Isolation 3 kV |
Packaging Box | Features OCP, OTP, OVP, SCP |
Part Status Active | Ratings IP67 |
DigiKey Programmable Not Verified | Operating Temperature -25°C ~ 65°C |
Type Constant Voltage | Efficiency 87% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 7.52" L x 2.48" W x 1.48" H (191.0mm x 63.0mm x 37.5mm) |
Voltage - Input (Min) 180VAC | Approval Agency CE, cURus |
Voltage - Input (Max) 305VAC | Mounting Type Chassis Mount |
Voltage - Output 12V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 699,23000 Kč | 699,23 Kč |
| 5 | 665,63600 Kč | 3 328,18 Kč |
| 10 | 636,23900 Kč | 6 362,39 Kč |
| 25 | 617,34120 Kč | 15 433,53 Kč |
| Unit Price without VAT: | 699,23000 Kč |
|---|---|
| Unit Price with VAT: | 846,06830 Kč |





