
VTP1232H | |
|---|---|
DigiKey Part Number | VTP1232H-ND |
Manufacturer | |
Manufacturer Product Number | VTP1232H |
Description | SENSOR PHOTODIODE 920NM RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Photodiode 920nm Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 920nm | |
Color - Enhanced | - | |
Spectral Range | 400nm ~ 1100nm | |
Diode Type | - | |
Responsivity @ nm | 0.60 A/W @ 920nm | |
Response Time | - | |
Current - Dark (Typ) | 25nA | |
Active Area | 2.33mm² | |
Viewing Angle | - | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 17,58624 Kč | 4 396,56 Kč |
| Unit Price without VAT: | 17,58624 Kč |
|---|---|
| Unit Price with VAT: | 21,27935 Kč |




