
PYD1388 / 7697 | |
|---|---|
DigiKey Part Number | 1601-PYD1388/7697-ND |
Manufacturer | |
Manufacturer Product Number | PYD1388 / 7697 |
Description | PYRO DETECTOR DUAL, MOTION SENS |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Sensor Motion, Pyroelectric, PIR (Passive Infrared) TO-205AA, TO-5-3 Metal Can |
Datasheet | Datasheet |
Category | Output Type Digital |
Manufacturer Excelitas Technologies | Voltage - Supply 2V ~ 12V |
Packaging Bag | Trigger Type Internal |
Part Status Active | Package / Case TO-205AA, TO-5-3 Metal Can |
Sensor Type Motion, Pyroelectric, PIR (Passive Infrared) | Operating Temperature -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,40000 Kč | 50,40 Kč |
| 50 | 48,29540 Kč | 2 414,77 Kč |
| 100 | 44,09580 Kč | 4 409,58 Kč |
| 500 | 37,79640 Kč | 18 898,20 Kč |
| Unit Price without VAT: | 50,40000 Kč |
|---|---|
| Unit Price with VAT: | 60,98400 Kč |





