Optical Inspection Camera sCMOS 5120 x 5120 USB 3.1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

85108075011

DigiKey Part Number
1601-85108075011-ND
Manufacturer
Manufacturer Product Number
85108075011
Description
PCO.PANDA 26
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Optical Inspection Camera sCMOS 5120 x 5120 USB 3.1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Excelitas Technologies
Series
Packaging
Box
Part Status
Active
Camera Type
sCMOS
Megapixels
26.0
Resolution
5120 x 5120
Frames per Second
6.0
Interface
USB 3.1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1208 178,16000 Kč208 178,16 Kč
Manufacturers Standard Package
Unit Price without VAT:208 178,16000 Kč
Unit Price with VAT:251 895,57360 Kč