Optical Inspection Camera 2048 x 1536 USB 3.0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

85108072433

DigiKey Part Number
1601-85108072433-ND
Manufacturer
Manufacturer Product Number
85108072433
Description
PCO.EDGE 3.1
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Optical Inspection Camera 2048 x 1536 USB 3.0
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Excelitas Technologies
Series
Packaging
Box
Part Status
Active
Megapixels
3.1
Resolution
2048 x 1536
Frames per Second
50.0
Interface
USB 3.0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1180 058,48000 Kč180 058,48 Kč
Manufacturers Standard Package
Unit Price without VAT:180 058,48000 Kč
Unit Price with VAT:217 870,76080 Kč