
502-1110 | |
|---|---|
DigiKey Part Number | 1601-1322-ND |
Manufacturer | |
Manufacturer Product Number | 502-1110 |
Description | PS-1110 POWER SUPPLY |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Xenon Power Supply 11V ~ 28V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Power Supply | |
Style | - | |
Output Power | 10W | |
Voltage | 11V ~ 28V | |
Visible Output | - | |
Temperature | 0°C ~ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 022,87000 Kč | 9 022,87 Kč |
| Unit Price without VAT: | 9 022,87000 Kč |
|---|---|
| Unit Price with VAT: | 10 917,67270 Kč |




