
201-1101 | |
|---|---|
DigiKey Part Number | 1601-1321-ND |
Manufacturer | |
Manufacturer Product Number | 201-1101 |
Description | FYD-1101 LITE PAC |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Xenon Trigger Module 180V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Trigger Module | |
Style | - | |
Output Power | 10W | |
Voltage | 180V | |
Visible Output | - | |
Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 773,47000 Kč | 6 773,47 Kč |
| Unit Price without VAT: | 6 773,47000 Kč |
|---|---|
| Unit Price with VAT: | 8 195,89870 Kč |


