
35-04-10-000 | |
|---|---|
DigiKey Part Number | 1601-1368-ND |
Manufacturer | |
Manufacturer Product Number | 35-04-10-000 |
Description | LOWER FUNC. MOD. COAX 5MM FOCUS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Coax Illumination | |
For Use With/Related Products | Optem® Fusion Micro-Inspection Lens System |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13 732,69000 Kč | 13 732,69 Kč |
| Unit Price without VAT: | 13 732,69000 Kč |
|---|---|
| Unit Price with VAT: | 16 616,55490 Kč |











