
30-16-01-000 | |
|---|---|
DigiKey Part Number | 1601-1344-ND |
Manufacturer | |
Manufacturer Product Number | 30-16-01-000 |
Description | 10MM FIBER OPTIC ADAPTER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 30-16-01-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Adapter | |
For Use With/Related Products | Optem® Fusion Micro-Inspection Lens System |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 406,87000 Kč | 1 406,87 Kč |
| Unit Price without VAT: | 1 406,87000 Kč |
|---|---|
| Unit Price with VAT: | 1 702,31270 Kč |









