Xenon Trigger Module 180V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

201-1150

DigiKey Part Number
201-1150-ND
Manufacturer
Manufacturer Product Number
201-1150
Description
FYD-1150 LITE PAC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Xenon Trigger Module 180V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Excelitas Technologies
Series
Packaging
Box
Part Status
Active
Type
Trigger Module
Style
-
Output Power
20W
Voltage
180V
Visible Output
-
Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
17 003,04000 Kč7 003,04 Kč
Manufacturers Standard Package
Unit Price without VAT:7 003,04000 Kč
Unit Price with VAT:8 473,67840 Kč