
ESD103LDZ | |
|---|---|
DigiKey Part Number | 5916-ESD103LDZTR-ND - Tape & Reel (TR) 5916-ESD103LDZCT-ND - Cut Tape (CT) 5916-ESD103LDZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD103LDZ |
Description | DIP SWITCH, 3P, SMT, T&R |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 3 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excel Cell Electronic Co., Ltd. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 3 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.146" (3.70mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polyamide (PA9T) | |
Length | 0.298" (7.58mm) | |
Mechanical Life | 2,000 Cycles | |
Electrical Life | 2,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,46000 Kč | 26,46 Kč |
| 10 | 22,42600 Kč | 224,26 Kč |
| 25 | 20,83840 Kč | 520,96 Kč |
| 50 | 19,67940 Kč | 983,97 Kč |
| 100 | 18,57060 Kč | 1 857,06 Kč |
| 250 | 17,20912 Kč | 4 302,28 Kč |
| 500 | 16,26716 Kč | 8 133,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 15,40791 Kč | 15 407,91 Kč |
| 2 000 | 14,63256 Kč | 29 265,12 Kč |
| 3 000 | 14,21761 Kč | 42 652,83 Kč |
| 5 000 | 13,73429 Kč | 68 671,45 Kč |
| 7 000 | 13,43929 Kč | 94 075,03 Kč |
| 10 000 | 13,14607 Kč | 131 460,70 Kč |
| Unit Price without VAT: | 26,46000 Kč |
|---|---|
| Unit Price with VAT: | 32,01660 Kč |


