
ERFSR010152RZ | |
|---|---|
DigiKey Part Number | 5916-ERFSR010152RZTR-ND - Tape & Reel (TR) 5916-ERFSR010152RZCT-ND - Cut Tape (CT) 5916-ERFSR010152RZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERFSR010152RZ |
Description | 0805/0.10AMP/15V/T&R/ROHS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 15V 100 mA Ih Surface Mount 0805 (2012 Metric), Concave |
Datasheet | Datasheet |
Category | Time to Trip 1.5 s |
Manufacturer Excel Cell Electronic Co., Ltd. | Resistance - Initial (Ri) (Min) 700 mOhms |
Series | Resistance - Post Trip (R1) (Max) 6 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 0805 (2012 Metric), Concave |
Voltage - Max 15V | Size / Dimension 0.085" L x 0.053" W (2.15mm x 1.35mm) |
Current - Hold (Ih) (Max) 100 mA | Thickness (Max) 0.039" (1.00mm) |
Current - Trip (It) 300 mA | Approval Agency cURus |
Current - Max 100 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0ZCK0010FF2G | Bel Fuse Inc. | 53 959 | 5923-0ZCK0010FF2GCT-ND | 5,25000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 5 | 5,12400 Kč | 25,62 Kč |
| 10 | 4,70400 Kč | 47,04 Kč |
| 50 | 3,90980 Kč | 195,49 Kč |
| 100 | 3,60540 Kč | 360,54 Kč |
| 250 | 3,24292 Kč | 810,73 Kč |
| 500 | 2,99138 Kč | 1 495,69 Kč |
| 1 000 | 2,75914 Kč | 2 759,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,34506 Kč | 9 380,24 Kč |
| 8 000 | 2,16038 Kč | 17 283,04 Kč |
| 12 000 | 2,05859 Kč | 24 703,08 Kč |
| 20 000 | 1,93653 Kč | 38 730,60 Kč |
| 28 000 | 1,85971 Kč | 52 071,88 Kč |
| 40 000 | 1,78483 Kč | 71 393,20 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |

