
ERFSD020302RZ | |
|---|---|
DigiKey Part Number | 5916-ERFSD020302RZTR-ND - Tape & Reel (TR) 5916-ERFSD020302RZCT-ND - Cut Tape (CT) 5916-ERFSD020302RZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERFSD020302RZ |
Description | 1812/0.20 AMP/30V/T&R |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 200 mA Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
Category | Time to Trip 20 ms |
Manufacturer Excel Cell Electronic Co., Ltd. | Resistance - Initial (Ri) (Min) 800 mOhms |
Series | Resistance - Post Trip (R1) (Max) 5 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 1812 (4532 Metric), Concave |
Voltage - Max 30V | Size / Dimension 0.179" L x 0.128" W (4.55mm x 3.24mm) |
Current - Hold (Ih) (Max) 200 mA | Thickness (Max) 0.035" (0.90mm) |
Current - Trip (It) 400 mA | Approval Agency cURus, TUV |
Current - Max 100 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812L020PR | Littelfuse Inc. | 19 194 | F3354CT-ND | 13,44000 Kč | Parametric Equivalent |
| PTS181230V020 | Eaton - Electronics Division | 2 | 283-PTS181230V020CT-ND | 3,99000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 5 | 3,99000 Kč | 19,95 Kč |
| 10 | 3,69600 Kč | 36,96 Kč |
| 50 | 3,06160 Kč | 153,08 Kč |
| 100 | 2,82630 Kč | 282,63 Kč |
| 250 | 2,54076 Kč | 635,19 Kč |
| 500 | 2,34380 Kč | 1 171,90 Kč |
| 1 000 | 2,16195 Kč | 2 161,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,99376 Kč | 3 987,52 Kč |
| 4 000 | 1,83790 Kč | 7 351,60 Kč |
| 6 000 | 1,75211 Kč | 10 512,66 Kč |
| 10 000 | 1,64920 Kč | 16 492,00 Kč |
| 14 000 | 1,58449 Kč | 22 182,86 Kč |
| 20 000 | 1,51839 Kč | 30 367,80 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |

