Emergency Stop Switch SPST-NC Panel Mount, Front Push-Lock, Turn-Reset
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-25RE1RM2Q-010Q

DigiKey Part Number
5916-ECS-25RE1RM2Q-010Q-ND
Manufacturer
Manufacturer Product Number
ECS-25RE1RM2Q-010Q
Description
EMERGENCY STOP SW, BIG MUSHROOM,
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Emergency Stop Switch SPST-NC Panel Mount, Front Push-Lock, Turn-Reset
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Excel Cell Electronic Co., Ltd.
Series
Packaging
Box
Part Status
Active
Mounting Type
Panel Mount, Front
Reset Operation
Twist
Circuit
SPST-NC
Switch Function
On-Off, Off-On
Features
Push-Lock, Turn-Reset
Current Rating (Amps)
10A (AC/DC)
Panel Cutout Dimensions
Circular - 25.50mm Dia
Termination Style
Screw Terminal
Ingress Protection
IP65 - Dust Tight, Water Resistant
Operating Temperature
-25°C ~ 70°C
Illumination Voltage (Nominal)
-
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1149,93000 Kč149,93 Kč
5130,77600 Kč653,88 Kč
10123,32100 Kč1 233,21 Kč
25114,08640 Kč2 852,16 Kč
50107,54760 Kč5 377,38 Kč
100101,38040 Kč10 138,04 Kč
Manufacturers Standard Package
Unit Price without VAT:149,93000 Kč
Unit Price with VAT:181,41530 Kč