
ECS-22RE1RM2Q-010Q | |
|---|---|
DigiKey Part Number | 5916-ECS-22RE1RM2Q-010Q-ND |
Manufacturer | |
Manufacturer Product Number | ECS-22RE1RM2Q-010Q |
Description | EMERGENCY STOP SW, BIG MUSHROOM, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Emergency Stop Switch SPST-NC Panel Mount, Front Push-Lock, Turn-Reset |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excel Cell Electronic Co., Ltd. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Reset Operation | Twist | |
Circuit | SPST-NC | |
Switch Function | On-Off, Off-On | |
Features | Push-Lock, Turn-Reset | |
Current Rating (Amps) | 10A (AC/DC) | |
Panel Cutout Dimensions | Circular - 22.30mm Dia | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -25°C ~ 70°C | |
Illumination Voltage (Nominal) | - | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 149,93000 Kč | 149,93 Kč |
| 5 | 130,77600 Kč | 653,88 Kč |
| 10 | 123,32100 Kč | 1 233,21 Kč |
| 25 | 114,08640 Kč | 2 852,16 Kč |
| 50 | 107,54760 Kč | 5 377,38 Kč |
| 100 | 101,38040 Kč | 10 138,04 Kč |
| Unit Price without VAT: | 149,93000 Kč |
|---|---|
| Unit Price with VAT: | 181,41530 Kč |



