Dip Switch SPST 1 Position Through Hole Slide (Standard) Actuator 25mA 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EAM101EZ

DigiKey Part Number
5916-EAM101EZ-ND
Manufacturer
Manufacturer Product Number
EAM101EZ
Description
DIP SWITCH, 1P
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 1 Position Through Hole Slide (Standard) Actuator 25mA 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Excel Cell Electronic Co., Ltd.
Series
Packaging
Tube
Part Status
Active
Circuit
SPST
Number of Positions
1
Current Rating (Amps)
25mA
Voltage Rating
24VDC
Actuator Type
Slide (Standard)
Actuator Level
Flush, Recessed
Contact Material
-
Contact Finish
Gold
Height Above Board
0.138" (3.50mm)
Mounting Type
Through Hole
Termination Style
PC Pin
Pitch
0.100" (2.54mm), Full
Washable
No
Features
-
Operating Temperature
-25°C ~ 70°C
Body Material
Thermoplastic
Length
0.098" (2.50mm)
Mechanical Life
2,000 Cycles
Electrical Life
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 110
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
114,07000 Kč14,07 Kč
1012,03200 Kč120,32 Kč
2511,21280 Kč280,32 Kč
5010,59980 Kč529,99 Kč
10010,00550 Kč1 000,55 Kč
2509,26852 Kč2 317,13 Kč
5008,75112 Kč4 375,56 Kč
1 0008,27426 Kč8 274,26 Kč
5 0007,33082 Kč36 654,10 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:14,07000 Kč
Unit Price with VAT:17,02470 Kč