2 ~ 6pF Trimmer Capacitor 100 V Top Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SGC3S060NM

DigiKey Part Number
2447-SGC3S060NMTR-ND - Tape & Reel (TR)
2447-SGC3S060NMCT-ND - Cut Tape (CT)
2447-SGC3S060NMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SGC3S060NM
Description
CAP TRIMMER 2-6PF 100V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
2 ~ 6pF Trimmer Capacitor 100 V Top Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EW Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance Range
2 ~ 6pF
Adjustment Type
Top
Voltage - Rated
100 V
Dielectric Material
Ceramic
Q @ Freq
500 @ 1MHz
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
0.061" (1.54mm)
Operating Temperature
-25°C ~ 85°C
Mounting Type
Surface Mount
Features
Low Profile, Non-Magnetic
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 116
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,73000 Kč23,73 Kč
1020,15800 Kč201,58 Kč
2518,89000 Kč472,25 Kč
5017,98260 Kč899,13 Kč
10017,12390 Kč1 712,39 Kč
25016,05088 Kč4 012,72 Kč
50015,28402 Kč7 642,01 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00017,40125 Kč17 401,25 Kč
2 00016,57078 Kč33 141,56 Kč
3 00016,10358 Kč48 310,74 Kč
5 00015,53382 Kč77 669,10 Kč
7 00015,16968 Kč106 187,76 Kč
10 00014,79307 Kč147 930,70 Kč
Manufacturers Standard Package
Unit Price without VAT:23,73000 Kč
Unit Price with VAT:28,71330 Kč