Bridge Rectifier Single Phase Standard 1 kV Through Hole WOB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W10

DigiKey Part Number
5272-W10-ND
Manufacturer
Manufacturer Product Number
W10
Description
SINGLE PHASE 1.5 AMPS. SILICON B
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 1 kV Through Hole WOB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EVVO
Series
-
Packaging
Box
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
1 kV
Current - Average Rectified (Io)
1.5 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1.5 A
Current - Reverse Leakage @ Vr
10 µA @ 1000 V
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
4-Circular, WOB
Supplier Device Package
WOB
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 984
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
115,12000 Kč15,12 Kč
109,32300 Kč93,23 Kč
1006,00330 Kč600,33 Kč
5004,56496 Kč2 282,48 Kč
1 0004,10133 Kč4 101,33 Kč
2 0003,71066 Kč7 421,32 Kč
5 0003,28770 Kč16 438,50 Kč
10 0003,02613 Kč30 261,30 Kč
50 0002,64837 Kč132 418,50 Kč
Manufacturers Standard Package
Unit Price without VAT:15,12000 Kč
Unit Price with VAT:18,29520 Kč