Bipolar (BJT) Transistor NPN 100 V 6 A 3MHz 65 W Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor NPN 100 V 6 A 3MHz 65 W Through Hole TO-220
NPN Power Transistor, 100V, 3A, for Amplification and Switching

TIP41C

DigiKey Part Number
5272-TIP41C-ND
Manufacturer
Manufacturer Product Number
TIP41C
Description
TRANS NPN 100V 6A TO-220
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 100 V 6 A 3MHz 65 W Through Hole TO-220
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
400µA
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
40 @ 1A, 5V
Packaging
Tube
Power - Max
65 W
Part Status
Active
Frequency - Transition
3MHz
Transistor Type
Operating Temperature
150°C (TJ)
Current - Collector (Ic) (Max)
6 A
Mounting Type
Through Hole
Voltage - Collector Emitter Breakdown (Max)
100 V
Package / Case
TO-220-3
Vce Saturation (Max) @ Ib, Ic
1.5V @ 600mA, 6A
Supplier Device Package
TO-220
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 548
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
147,67000 Kč47,67 Kč
1030,55200 Kč305,52 Kč
10020,78380 Kč2 078,38 Kč
50016,60060 Kč8 300,30 Kč
1 00015,25547 Kč15 255,47 Kč
2 00014,12431 Kč28 248,62 Kč
5 00013,12375 Kč65 618,75 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:47,67000 Kč
Unit Price with VAT:57,68070 Kč