


Category | Current - Collector Cutoff (Max) 200µA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 25 @ 1A, 5V |
Packaging Tube | Power - Max 40 W |
Part Status Active | Frequency - Transition 3MHz |
Transistor Type | Operating Temperature 150°C (TJ) |
Current - Collector (Ic) (Max) 3 A | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 100 V | Package / Case TO-220-3 |
Vce Saturation (Max) @ Ib, Ic 1.2V @ 600mA, 6A | Supplier Device Package TO-220 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,32000 Kč | 22,32 Kč |
| 10 | 13,93100 Kč | 139,31 Kč |
| 100 | 9,11800 Kč | 911,80 Kč |
| 500 | 7,04666 Kč | 3 523,33 Kč |
| 1 000 | 6,37928 Kč | 6 379,28 Kč |
| 2 000 | 5,81764 Kč | 11 635,28 Kč |
| 5 000 | 5,20966 Kč | 26 048,30 Kč |
| 10 000 | 4,83391 Kč | 48 339,10 Kč |
| Unit Price without VAT: | 22,32000 Kč |
|---|---|
| Unit Price with VAT: | 27,00720 Kč |



