



SS56B | |
|---|---|
DigiKey Part Number | 5272-SS56BTR-ND - Tape & Reel (TR) 5272-SS56BCT-ND - Cut Tape (CT) 5272-SS56BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS56B |
Description | DIODE SCHOTTKY 60V 5A SMBF |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 5A Surface Mount SMBF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 60 V | |
Capacitance @ Vr, F | 500pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMBF | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 4,15800 Kč | 41,58 Kč |
| 100 | 2,60590 Kč | 260,59 Kč |
| 500 | 1,92636 Kč | 963,18 Kč |
| 1 000 | 1,70672 Kč | 1 706,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,42688 Kč | 4 280,64 Kč |
| 6 000 | 1,28564 Kč | 7 713,84 Kč |
| 9 000 | 1,21359 Kč | 10 922,31 Kč |
| 15 000 | 1,13259 Kč | 16 988,85 Kč |
| 21 000 | 1,08460 Kč | 22 776,60 Kč |
| 30 000 | 1,03793 Kč | 31 137,90 Kč |
| 75 000 | 0,93551 Kč | 70 163,25 Kč |
| 150 000 | 0,87222 Kč | 130 833,00 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |



