
SRV05-4 | |
|---|---|
DigiKey Part Number | 5272-SRV05-4TR-ND - Tape & Reel (TR) 5272-SRV05-4CT-ND - Cut Tape (CT) 5272-SRV05-4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRV05-4 |
Description | TVS DIODE 5VWM 17.5VC SOT236 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 17.5V Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 17.5V | |
Current - Peak Pulse (10/1000µs) | 12A (8/20µs) | |
Power - Peak Pulse | 300W | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | 3pF @ 1MHz | |
Operating Temperature | 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 3,19200 Kč | 31,92 Kč |
| 100 | 1,98430 Kč | 198,43 Kč |
| 500 | 1,45264 Kč | 726,32 Kč |
| 1 000 | 1,28046 Kč | 1 280,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,06061 Kč | 3 181,83 Kč |
| 6 000 | 0,94953 Kč | 5 697,18 Kč |
| 9 000 | 0,89288 Kč | 8 035,92 Kč |
| 15 000 | 0,82916 Kč | 12 437,40 Kč |
| 21 000 | 0,79139 Kč | 16 619,19 Kč |
| 30 000 | 0,75466 Kč | 22 639,80 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |




