15V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount SOT23-6L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRV05-4

DigiKey Part Number
4530-SRV05-4TR-ND - Tape & Reel (TR)
4530-SRV05-4CT-ND - Cut Tape (CT)
4530-SRV05-4DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRV05-4
Description
TVS DIODE 5VWM 15VC SOT236L
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
15V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount SOT23-6L
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Steering (Rail to Rail)
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
15V
Current - Peak Pulse (10/1000µs)
4A (8/20µs)
Power - Peak Pulse
60W
Power Line Protection
Yes
Applications
General Purpose
Capacitance @ Frequency
1pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 526
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,04000 Kč5,04 Kč
103,02400 Kč30,24 Kč
1001,87300 Kč187,30 Kč
5001,37032 Kč685,16 Kč
1 0001,20676 Kč1 206,76 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,99810 Kč2 994,30 Kč
6 0000,89266 Kč5 355,96 Kč
9 0000,83889 Kč7 550,01 Kč
15 0000,77840 Kč11 676,00 Kč
21 0000,74254 Kč15 593,34 Kč
30 0000,70767 Kč21 230,10 Kč
Manufacturers Standard Package
Unit Price without VAT:5,04000 Kč
Unit Price with VAT:6,09840 Kč