
SN74LVC1G04DCKR-EV | |
|---|---|
DigiKey Part Number | 5272-SN74LVC1G04DCKR-EVTR-ND - Tape & Reel (TR) 5272-SN74LVC1G04DCKR-EVCT-ND - Cut Tape (CT) 5272-SN74LVC1G04DCKR-EVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G04DCKR-EV |
Description | IC INVERTER 1CH 1-INP SC70-5 |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel SC-70-5 |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 10 µA |
Mfr | Current - Output High, Low 32mA, 32mA |
Series | Input Logic Level - Low 0.7V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.7V |
Part Status Active | Max Propagation Delay @ V, Max CL 10ns @ 5V, 15pF |
Logic Type | Operating Temperature -40°C ~ 105°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package SC-70-5 |
Voltage - Supply 1.65V ~ 5.5V | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 1,04300 Kč | 10,43 Kč |
| 25 | 0,90920 Kč | 22,73 Kč |
| 100 | 0,75710 Kč | 75,71 Kč |
| 250 | 0,68572 Kč | 171,43 Kč |
| 500 | 0,64194 Kč | 320,97 Kč |
| 1 000 | 0,60627 Kč | 606,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,56219 Kč | 1 686,57 Kč |
| 6 000 | 0,54058 Kč | 3 243,48 Kč |
| 9 000 | 0,52975 Kč | 4 767,75 Kč |
| 15 000 | 0,51777 Kč | 7 766,55 Kč |
| 21 000 | 0,51076 Kč | 10 725,96 Kč |
| 30 000 | 0,50403 Kč | 15 120,90 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |



