SMCJ16A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMCJ16A
SMCJ16A
SMCJ16A

SMCJ16A

DigiKey Part Number
5272-SMCJ16ATR-ND - Tape & Reel (TR)
5272-SMCJ16ACT-ND - Cut Tape (CT)
5272-SMCJ16ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCJ16A
Description
TVS DIODE 16VWM 26VC SMA
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
26V Clamp 57.7A Ipp Tvs Diode Surface Mount SMA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
16V
Voltage - Breakdown (Min)
17.8V
Voltage - Clamping (Max) @ Ipp
26V
Current - Peak Pulse (10/1000µs)
57.7A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 998
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,68000 Kč13,68 Kč
108,42000 Kč84,20 Kč
1005,39720 Kč539,72 Kč
5004,08918 Kč2 044,59 Kč
1 0003,66670 Kč3 666,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,12950 Kč9 388,50 Kč
6 0002,85877 Kč17 152,62 Kč
9 0002,72081 Kč24 487,29 Kč
15 0002,56573 Kč38 485,95 Kč
21 0002,47391 Kč51 952,11 Kč
30 0002,38466 Kč71 539,80 Kč
75 0002,29971 Kč172 478,25 Kč
Manufacturers Standard Package
Unit Price without VAT:13,68000 Kč
Unit Price with VAT:16,55280 Kč