


SMBJ16A | |
|---|---|
DigiKey Part Number | 5272-SMBJ16ATR-ND - Tape & Reel (TR) 5272-SMBJ16ACT-ND - Cut Tape (CT) 5272-SMBJ16ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ16A |
Description | TVS DIODE 16VWM 26VC SMA |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 26V Clamp 23.1A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 16V | |
Voltage - Breakdown (Min) | 17.8V | |
Voltage - Clamping (Max) @ Ipp | 26V | |
Current - Peak Pulse (10/1000µs) | 23.1A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,79000 Kč | 7,79 Kč |
| 10 | 4,79900 Kč | 47,99 Kč |
| 100 | 3,01020 Kč | 301,02 Kč |
| 500 | 2,23594 Kč | 1 117,97 Kč |
| 1 000 | 1,98523 Kč | 1 985,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,66625 Kč | 4 998,75 Kč |
| 6 000 | 1,50529 Kč | 9 031,74 Kč |
| 9 000 | 1,42321 Kč | 12 808,89 Kč |
| 15 000 | 1,33094 Kč | 19 964,10 Kč |
| 21 000 | 1,27627 Kč | 26 801,67 Kč |
| 30 000 | 1,22312 Kč | 36 693,60 Kč |
| 75 000 | 1,10646 Kč | 82 984,50 Kč |
| 150 000 | 1,05250 Kč | 157 875,00 Kč |
| Unit Price without VAT: | 7,79000 Kč |
|---|---|
| Unit Price with VAT: | 9,42590 Kč |


