
MMBTA42 | |
|---|---|
DigiKey Part Number | 5272-MMBTA42TR-ND - Tape & Reel (TR) 5272-MMBTA42CT-ND - Cut Tape (CT) 5272-MMBTA42DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBTA42 |
Description | TRANS NPN 300V 0.3A SOT-23 |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 300 V 300 mA 50MHz 350 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 300 mA | |
Voltage - Collector Emitter Breakdown (Max) | 300 V | |
Vce Saturation (Max) @ Ib, Ic | 200mV @ 2mA, 20mA | |
Current - Collector Cutoff (Max) | 250nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 10V | |
Power - Max | 350 mW | |
Frequency - Transition | 50MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 2,39400 Kč | 23,94 Kč |
| 100 | 1,47830 Kč | 147,83 Kč |
| 500 | 1,07594 Kč | 537,97 Kč |
| 1 000 | 0,94533 Kč | 945,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,77875 Kč | 2 336,25 Kč |
| 6 000 | 0,69458 Kč | 4 167,48 Kč |
| 9 000 | 0,65161 Kč | 5 864,49 Kč |
| 15 000 | 0,60326 Kč | 9 048,90 Kč |
| 21 000 | 0,57461 Kč | 12 066,81 Kč |
| 30 000 | 0,54673 Kč | 16 401,90 Kč |
| 75 000 | 0,48551 Kč | 36 413,25 Kč |
| 150 000 | 0,44766 Kč | 67 149,00 Kč |
| 300 000 | 0,41584 Kč | 124 752,00 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |






