New Product
MB10M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MB10M

DigiKey Part Number
5272-MB10M-ND
Manufacturer
Manufacturer Product Number
MB10M
Description
0.5 AMPERE GLASS PASSIVATED BRID
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 1 kV Through Hole MBM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EVVO
Series
-
Packaging
Box
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
1 kV
Current - Average Rectified (Io)
500 mA
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 800 mA
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
4-DIP (0.200", 5.08mm)
Supplier Device Package
MBM
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 842
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
14,63000 Kč4,63 Kč
102,88400 Kč28,84 Kč
1001,78290 Kč178,29 Kč
5001,30384 Kč651,92 Kč
1 0001,14870 Kč1 148,70 Kč
2 0001,01756 Kč2 035,12 Kč
5 0000,87530 Kč4 376,50 Kč
10 0000,78714 Kč7 871,40 Kč
50 0000,63251 Kč31 625,50 Kč
Manufacturers Standard Package
Unit Price without VAT:4,63000 Kč
Unit Price with VAT:5,60230 Kč