
| LM324ADR-EV | |
|---|---|
| DigiKey Part Number | 5272-LM324ADR-EVTR-ND - Tape & Reel (TR) 5272-LM324ADR-EVCT-ND - Cut Tape (CT) 5272-LM324ADR-EVDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | LM324ADR-EV | 
| Description | IC OPAMP GP 4 CIRCUIT 14SOIC | 
| Manufacturer Standard Lead Time | 3 Weeks | 
| Customer Reference | |
| Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Single-Ended 14-SOP | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Amplifier Type | ||
| Number of Circuits | 4 | |
| Output Type | Single-Ended | |
| Slew Rate | - | |
| Current - Input Bias | 20 nA | |
| Voltage - Input Offset | 3 mV | |
| Current - Supply | 750µA (x4 Channels) | |
| Current - Output / Channel | 30 mA | |
| Voltage - Supply Span (Min) | 5 V | |
| Voltage - Supply Span (Max) | 30 V | |
| Operating Temperature | -40°C ~ 85°C | |
| Grade | - | |
| Qualification | - | |
| Mounting Type | Surface Mount | |
| Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
| Supplier Device Package | 14-SOP | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 6,03000 Kč | 6,03 Kč | 
| 10 | 4,07800 Kč | 40,78 Kč | 
| 25 | 3,61200 Kč | 90,30 Kč | 
| 100 | 3,10430 Kč | 310,43 Kč | 
| 250 | 2,86124 Kč | 715,31 Kč | 
| 500 | 2,71436 Kč | 1 357,18 Kč | 
| 1 000 | 2,59326 Kč | 2 593,26 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2 500 | 2,46551 Kč | 6 163,78 Kč | 
| 5 000 | 2,38853 Kč | 11 942,65 Kč | 
| 7 500 | 2,34997 Kč | 17 624,77 Kč | 
| 12 500 | 2,30725 Kč | 28 840,62 Kč | 
| 17 500 | 2,28226 Kč | 39 939,55 Kč | 
| 25 000 | 2,25827 Kč | 56 456,75 Kč | 
| 62 500 | 2,20655 Kč | 137 909,38 Kč | 
| Unit Price without VAT: | 6,03000 Kč | 
|---|---|
| Unit Price with VAT: | 7,29630 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic