
LM324A-SR | |
|---|---|
DigiKey Part Number | 5503-LM324A-SRTR-ND - Tape & Reel (TR) 5503-LM324A-SRCT-ND - Cut Tape (CT) 5503-LM324A-SRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM324A-SR |
Description | IC OPAMP 4 CIRCUIT 14-SOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Single Ended, Rail-to-Rail 14-SOP |
Datasheet | Datasheet |
EDA/CAD Models | LM324A-SR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Single Ended, Rail-to-Rail | |
Slew Rate | 0.5V/µs | |
Gain Bandwidth Product | 900 kHz | |
Current - Input Bias | 60 pA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 110µA (x4 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 6 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 2,35200 Kč | 23,52 Kč |
| 25 | 2,07480 Kč | 51,87 Kč |
| 100 | 1,76170 Kč | 176,17 Kč |
| 250 | 1,61180 Kč | 402,95 Kč |
| 500 | 1,52194 Kč | 760,97 Kč |
| 1 000 | 1,44739 Kč | 1 447,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,36898 Kč | 3 422,45 Kč |
| 5 000 | 1,32161 Kč | 6 608,05 Kč |
| 7 500 | 1,29790 Kč | 9 734,25 Kč |
| 12 500 | 1,27162 Kč | 15 895,25 Kč |
| 17 500 | 1,25627 Kč | 21 984,72 Kč |
| 25 000 | 1,24150 Kč | 31 037,50 Kč |
| 62 500 | 1,20972 Kč | 75 607,50 Kč |
| 125 000 | 1,19055 Kč | 148 818,75 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |


