AO3400A-EV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AO3400A-EV
BAV23C
BAV23C

BAV23C

DigiKey Part Number
5272-BAV23CTR-ND - Tape & Reel (TR)
5272-BAV23CCT-ND - Cut Tape (CT)
5272-BAV23CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAV23C
Description
DIODE ARRAY GP 250V 200MA SOT23
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 250 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EVVO
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
250 V
Current - Average Rectified (Io) (per Diode)
200mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 200 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
100 nA @ 200 V
Operating Temperature - Junction
150°C
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 020
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,53000 Kč2,53 Kč
101,57900 Kč15,79 Kč
1000,97250 Kč97,25 Kč
5000,70180 Kč350,90 Kč
1 0000,61340 Kč613,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,50043 Kč1 501,29 Kč
6 0000,44324 Kč2 659,44 Kč
9 0000,41403 Kč3 726,27 Kč
15 0000,38115 Kč5 717,25 Kč
21 0000,36164 Kč7 594,44 Kč
30 0000,34267 Kč10 280,10 Kč
75 0000,30097 Kč22 572,75 Kč
150 0000,27517 Kč41 275,50 Kč
300 0000,25348 Kč76 044,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,53000 Kč
Unit Price with VAT:3,06130 Kč