
B5819WS | |
|---|---|
DigiKey Part Number | 5272-B5819WSTR-ND - Tape & Reel (TR) 5272-B5819WSCT-ND - Cut Tape (CT) 5272-B5819WSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B5819WS |
Description | DIODE SCHOTTKY 40V 1A SOD323 |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 600 mV @ 1 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 1 mA @ 40 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package SOD-323 |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 2,35200 Kč | 23,52 Kč |
| 100 | 1,44890 Kč | 144,89 Kč |
| 500 | 1,05200 Kč | 526,00 Kč |
| 1 000 | 0,92328 Kč | 923,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,75887 Kč | 2 276,61 Kč |
| 6 000 | 0,67572 Kč | 4 054,32 Kč |
| 9 000 | 0,63325 Kč | 5 699,25 Kč |
| 15 000 | 0,58549 Kč | 8 782,35 Kč |
| 21 000 | 0,55718 Kč | 11 700,78 Kč |
| 30 000 | 0,52964 Kč | 15 889,20 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |





