Diode 40 V 1A Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B5819WS

DigiKey Part Number
4530-B5819WSTR-ND - Tape & Reel (TR)
4530-B5819WSCT-ND - Cut Tape (CT)
4530-B5819WSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B5819WS
Description
DIODE SCHOTTKY 40V 1A SOD323
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Diode 40 V 1A Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
600 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 mA @ 40 V
Capacitance @ Vr, F
120pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-323
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 692
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,73000 Kč2,73 Kč
101,65900 Kč16,59 Kč
1001,02050 Kč102,05 Kč
5000,73618 Kč368,09 Kč
1 0000,64338 Kč643,38 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,52460 Kč1 573,80 Kč
6 0000,46448 Kč2 786,88 Kč
9 0000,43377 Kč3 903,93 Kč
15 0000,39917 Kč5 987,55 Kč
21 0000,37866 Kč7 951,86 Kč
30 0000,35870 Kč10 761,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,73000 Kč
Unit Price with VAT:3,30330 Kč