
2SC4672 | |
|---|---|
DigiKey Part Number | 5272-2SC4672TR-ND - Tape & Reel (TR) 5272-2SC4672CT-ND - Cut Tape (CT) 5272-2SC4672DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SC4672 |
Description | TRANS NPN 50V 2A SOT-89 |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 2 A 210MHz 500 mW Surface Mount SOT-89 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 100nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 82 @ 500mA, 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 500 mW |
Part Status Active | Frequency - Transition 210MHz |
Transistor Type | Operating Temperature 150°C (TJ) |
Current - Collector (Ic) (Max) 2 A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case TO-243AA |
Vce Saturation (Max) @ Ib, Ic 350mV @ 50mA, 1A | Supplier Device Package SOT-89 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SC4672T100P | Rohm Semiconductor | 1 764 | 2SC4672T100PCT-ND | 23,57000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,80000 Kč | 9,80 Kč |
| 10 | 5,96500 Kč | 59,65 Kč |
| 100 | 3,77900 Kč | 377,90 Kč |
| 500 | 2,82800 Kč | 1 414,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,52080 Kč | 2 520,80 Kč |
| 2 000 | 2,26199 Kč | 4 523,98 Kč |
| 3 000 | 2,12997 Kč | 6 389,91 Kč |
| 5 000 | 1,98144 Kč | 9 907,20 Kč |
| 7 000 | 1,89341 Kč | 13 253,87 Kč |
| 10 000 | 1,80782 Kč | 18 078,20 Kč |
| Unit Price without VAT: | 9,80000 Kč |
|---|---|
| Unit Price with VAT: | 11,85800 Kč |

