
2SC3856 | |
|---|---|
DigiKey Part Number | 5272-2SC3856-ND |
Manufacturer | |
Manufacturer Product Number | 2SC3856 |
Description | NPN PLANAR SILICON TRANSISTOR(AU |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 180 V 15 A 20MHz 130 W Through Hole TO-3PN |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 100µA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 50 @ 3A, 4V |
Packaging Tube | Power - Max 130 W |
Part Status Active | Frequency - Transition 20MHz |
Transistor Type | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 15 A | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 180 V | Package / Case TO-3P-3, SC-65-3 |
Vce Saturation (Max) @ Ib, Ic 2V @ 0.5A, 5A | Supplier Device Package TO-3PN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,77000 Kč | 101,77 Kč |
| 30 | 56,79633 Kč | 1 703,89 Kč |
| 120 | 46,88317 Kč | 5 625,98 Kč |
| 510 | 39,61276 Kč | 20 202,51 Kč |
| 1 020 | 36,95983 Kč | 37 699,03 Kč |
| 2 010 | 36,94443 Kč | 74 258,30 Kč |
| Unit Price without VAT: | 101,77000 Kč |
|---|---|
| Unit Price with VAT: | 123,14170 Kč |





