New Product
Bipolar (BJT) Transistor NPN 150 V 10 A 60MHz 100 W Through Hole TO-3PN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SC2837

DigiKey Part Number
5272-2SC2837-ND
Manufacturer
Manufacturer Product Number
2SC2837
Description
POWER TRANSISTORS(10A,150V,100W)
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 150 V 10 A 60MHz 100 W Through Hole TO-3PN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
10 A
Voltage - Collector Emitter Breakdown (Max)
150 V
Vce Saturation (Max) @ Ib, Ic
2V @ 0.5A, 5A
Current - Collector Cutoff (Max)
100µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
50 @ 3A, 4V
Power - Max
100 W
Frequency - Transition
60MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
TO-3P-3, SC-65-3
Supplier Device Package
TO-3PN
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 588
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
182,95000 Kč82,95 Kč
3045,69633 Kč1 370,89 Kč
12037,45292 Kč4 494,35 Kč
51031,40353 Kč16 015,80 Kč
1 02029,19559 Kč29 779,50 Kč
2 01028,23081 Kč56 743,93 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:82,95000 Kč
Unit Price with VAT:100,36950 Kč