
2SA1186 | |
|---|---|
DigiKey Part Number | 5272-2SA1186-ND |
Manufacturer | |
Manufacturer Product Number | 2SA1186 |
Description | POWER TRANSISTORS(10A,150V,100W) |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 150 V 10 A 60MHz 100 W Through Hole TO-3PN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 10 A | |
Voltage - Collector Emitter Breakdown (Max) | 150 V | |
Vce Saturation (Max) @ Ib, Ic | 2V @ 0.5A, 5A | |
Current - Collector Cutoff (Max) | 100µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 50 @ 3A, 4V | |
Power - Max | 100 W | |
Frequency - Transition | 60MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-3P-3, SC-65-3 | |
Supplier Device Package | TO-3PN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,95000 Kč | 82,95 Kč |
| 30 | 45,69633 Kč | 1 370,89 Kč |
| 120 | 37,45292 Kč | 4 494,35 Kč |
| 510 | 31,40353 Kč | 16 015,80 Kč |
| 1 020 | 29,19559 Kč | 29 779,50 Kč |
| 2 010 | 28,23081 Kč | 56 743,93 Kč |
| Unit Price without VAT: | 82,95000 Kč |
|---|---|
| Unit Price with VAT: | 100,36950 Kč |



