MR0A08BCMA35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MR2A08ACMA35

DigiKey Part Number
819-1034-ND
Manufacturer
Manufacturer Product Number
MR2A08ACMA35
Description
IC RAM 4MBIT PARALLEL 48FBGA
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
MRAM (Magnetoresistive RAM) Memory IC 4Mbit Parallel 35 ns 48-FBGA (8x8)
Datasheet
 Datasheet
EDA/CAD Models
MR2A08ACMA35 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
MRAM (Magnetoresistive RAM)
Memory Size
Memory Organization
512K x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
35ns
Access Time
35 ns
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
48-FBGA (8x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 355
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1742,22000 Kč742,22 Kč
10686,71400 Kč6 867,14 Kč
25664,72520 Kč16 618,13 Kč
50648,25580 Kč32 412,79 Kč
100632,00100 Kč63 200,10 Kč
348603,44241 Kč209 997,96 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:742,22000 Kč
Unit Price with VAT:898,08620 Kč