
MR25H40CDC | |
|---|---|
DigiKey Part Number | 819-1037-ND |
Manufacturer | |
Manufacturer Product Number | MR25H40CDC |
Description | IC RAM 4MBIT SPI 40MHZ 8DFN |
Customer Reference | |
Detailed Description | MRAM (Magnetoresistive RAM) Memory IC 4Mbit SPI 40 MHz 8-DFN-EP, Large Flag (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | MR25H40CDC Models |
Category | Memory Organization 512K x 8 |
Mfr | Memory Interface SPI |
Packaging Tray | Clock Frequency 40 MHz |
Part Status Not For New Designs | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology MRAM (Magnetoresistive RAM) | Supplier Device Package 8-DFN-EP, Large Flag (5x6) |
Memory Size | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MR25H40CDF | Everspin Technologies Inc. | 4 443 | 819-1040-ND | 528,48000 Kč | Direct |
| MR20H40CDF | Everspin Technologies Inc. | 6 556 | 819-1043-ND | 628,17000 Kč | Similar |
| MR25H40MDF | Everspin Technologies Inc. | 0 | 819-1055-ND | 1 108,26000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 576,03000 Kč | 576,03 Kč |
| 10 | 533,52500 Kč | 5 335,25 Kč |
| 25 | 516,60760 Kč | 12 915,19 Kč |
| 50 | 503,91480 Kč | 25 195,74 Kč |
| 100 | 491,36180 Kč | 49 136,18 Kč |
| 250 | 475,04408 Kč | 118 761,02 Kč |
| Unit Price without VAT: | 576,03000 Kč |
|---|---|
| Unit Price with VAT: | 696,99630 Kč |



