cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMD4E001G16G2-150CAS2

DigiKey Part Number
819-EMD4E001G16G2-150CAS2-ND
Manufacturer
Manufacturer Product Number
EMD4E001G16G2-150CAS2
Description
IC RAM 1GBIT PAR 96BGA
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
MRAM (Magnetoresistive RAM) Memory IC 1Gbit Parallel 667 MHz 18 ns 96-BGA (10x13)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
MRAM (Magnetoresistive RAM)
Memory Size
Memory Organization
64M x 16
Memory Interface
Parallel
Clock Frequency
667 MHz
Write Cycle Time - Word, Page
15ns
Access Time
18 ns
Voltage - Supply
1.14V ~ 1.26V
Operating Temperature
0°C ~ 85°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
96-BGA (10x13)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tray
QuantityUnit PriceExt Price
3802 408,26932 Kč915 142,34 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2 408,26932 Kč
Unit Price with VAT:2 914,00588 Kč