24 BGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EM128LXOAB320IS1T

DigiKey Part Number
819-EM128LXOAB320IS1T-ND
Manufacturer
Manufacturer Product Number
EM128LXOAB320IS1T
Description
IC RAM 128MBIT XSPI 24TBGA
Customer Reference
Detailed Description
MRAM (Magnetoresistive RAM) Memory IC 128Mbit SPI - Octal I/O 200 MHz 24-TBGA (6x8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Not For New Designs
Memory Type
Non-Volatile
Memory Format
Technology
MRAM (Magnetoresistive RAM)
Memory Size
Memory Organization
16M x 8
Memory Interface
SPI - Octal I/O
Clock Frequency
200 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
1.65V ~ 2V
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
24-TBGA (6x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 192
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CZK
Tray
QuantityUnit PriceExt Price
15 875,90000 Kč5 875,90 Kč
105 406,29300 Kč54 062,93 Kč
255 225,67920 Kč130 641,98 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5 875,90000 Kč
Unit Price with VAT:7 109,83900 Kč